RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 160mm Stroke, Double Acting
- RS Stock No.:
- 360-748
- Brand:
- RS PRO
Subtotal (1 unit)*
£151.20
(exc. VAT)
£181.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.20 |
*price indicative
- RS Stock No.:
- 360-748
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 160mm | |
| Action | Double | |
| Bore | 50mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Dimensions | 335 x 65 x 65mm | |
| Width | 65mm | |
| Length | 335mm | |
| Height | 65mm | |
| Absolute Maximum Pressure | 12bar | |
| Maximum Operating Pressure | 10bar | |
| ISO Standard | ISO 15552, ISO 6431 | |
| Weight | 2.07kg | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 160mm | ||
Action Double | ||
Bore 50mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 335 x 65 x 65mm | ||
Width 65mm | ||
Length 335mm | ||
Height 65mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Weight 2.07kg | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431, D50x160
The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility for industrial applications. Known for its robust construction and durability, this cylinder ensures long-lasting performance and seamless integration into various systems. Its profile tube design and operational efficiency make it ideal for complex industrial environments.
Features and Benefits
ISO 15552/6431 Standard Compliance: Ensures compatibility and reliability across different systems.
Adjustable Cushioning: Allows for precise control and smooth operation.
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for enhanced functionality.
Wide Temperature Range (-30 °C to +80 °C): Suitable for diverse environmental conditions.
Operating Pressure Range (1 to 10 bar): Offers flexibility for various pneumatic applications.
Adjustable Cushioning: Allows for precise control and smooth operation.
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for enhanced functionality.
Wide Temperature Range (-30 °C to +80 °C): Suitable for diverse environmental conditions.
Operating Pressure Range (1 to 10 bar): Offers flexibility for various pneumatic applications.
Applications
Manufacturing
Automation systems
Material handling
Robotics
Automation systems
Material handling
Robotics
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Complies with ISO 15552 and ISO 6431 standards
Pneumatic cushioning for enhanced control
G 1/4 male port connection for easy integration
Pneumatic cushioning for enhanced control
G 1/4 male port connection for easy integration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore CDEM Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822342006 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060031 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659502 160mm Stroke Double Acting
- RS PRO Double Acting Cylinder - 50mm Bore X Series, Double Acting
