RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 360-735
- Brand:
- RS PRO
Subtotal (1 unit)*
£87.97
(exc. VAT)
£105.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.97 |
*price indicative
- RS Stock No.:
- 360-735
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 40mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastomer | |
| Dimensions | 121 x 57 x 57mm | |
| Length | 121mm | |
| Height | 57mm | |
| Width | 57mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 21287 | |
| Weight | 610g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 40mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastomer | ||
Dimensions 121 x 57 x 57mm | ||
Length 121mm | ||
Height 57mm | ||
Width 57mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 21287 | ||
Weight 610g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 21287, 40 mm Bore
The RS PRO Pneumatic Piston Rod Cylinder provides a compact and efficient solution for industrial applications, particularly in environments with limited space. This cylinder ensures reliable performance and easy integration into existing systems, making it an ideal choice for various industrial settings.
Features and Benefits
ISO 21287 Standard: Ensures compatibility and interchangeability with other components, simplifying system design and maintenance
Working Temperature Range -10 °C to +80 °C: Offers versatility in different environmental conditions, ensuring consistent performance
Working Pressure Range 1 to 10 bar: Provides flexibility for various pneumatic applications, accommodating different operational needs
Aluminium Profile Tube with Sensor Slots: Allows for convenient sensor installation, enhancing system monitoring and control
Male and Female Thread on Piston Rod: Facilitates easy connection and integration into existing systems, improving installation efficiency
Working Temperature Range -10 °C to +80 °C: Offers versatility in different environmental conditions, ensuring consistent performance
Working Pressure Range 1 to 10 bar: Provides flexibility for various pneumatic applications, accommodating different operational needs
Aluminium Profile Tube with Sensor Slots: Allows for convenient sensor installation, enhancing system monitoring and control
Male and Female Thread on Piston Rod: Facilitates easy connection and integration into existing systems, improving installation efficiency
Applications
Manufacturing
Automation systems
Material handling
Packaging machinery
Automation systems
Material handling
Packaging machinery
Additional Information
In accordance with ISO21287 standard
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With male and female thread on piston rod
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With male and female thread on piston rod
Cushioning Type: Elastomer cushioning for smooth operation and reduced wear
Port Connection: G 1/8 Male for standardised connectivity
Dimensions: 121 x 57 x 57 mm, compact design for space-saving installation
Port Connection: G 1/8 Male for standardised connectivity
Dimensions: 121 x 57 x 57 mm, compact design for space-saving installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Compact Cylinder - 40mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore CDEM Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014168 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CDG1 Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C76 Series, Double Acting
