RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 320mm Stroke, Double Acting
- RS Stock No.:
- 360-749
- Brand:
- RS PRO
Subtotal (1 unit)*
£161.36
(exc. VAT)
£193.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.36 |
*price indicative
- RS Stock No.:
- 360-749
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 320mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Dimensions | 495 x 65 x 65mm | |
| Width | 65mm | |
| Length | 495mm | |
| Height | 65mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 15552, ISO 6431 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.87kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Action Double | ||
Bore 50mm | ||
Stroke 320mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 495 x 65 x 65mm | ||
Width 65mm | ||
Length 495mm | ||
Height 65mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 2.87kg | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431 Standard, Adjustable Cushioning
The RS PRO Pneumatic Piston Rod Cylinder is designed to deliver exceptional reliability and versatility in industrial applications. Complying with international standards, this cylinder is renowned for its robustness and durability, ensuring long-lasting performance and seamless integration into various systems. Its profile tube design enhances operational efficiency, making it suitable for complex industrial environments.
Features and Benefits
In accordance with ISO 15552/6431 standard: Ensures compatibility and reliability across different systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and integration of sensors
Working temperature from -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility for various pneumatic applications
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and integration of sensors
Working temperature from -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility for various pneumatic applications
Applications
Manufacturing
Automation systems
Material handling
Packaging machinery
Automation systems
Material handling
Packaging machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Maximum Operating Pressure: 10 bar
Stroke: 320 mm
Bore: 50 mm
Port Connection: G 1/4 Male
Cushioning Type: Pneumatic Adjustable
Stroke: 320 mm
Bore: 50 mm
Port Connection: G 1/4 Male
Cushioning Type: Pneumatic Adjustable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0320 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB50-320C 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822342009 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060034 320mm Stroke Double Acting
