RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 320mm Stroke, Double Acting
- RS Stock No.:
- 360-741
- Brand:
- RS PRO
Subtotal (1 unit)*
£104.87
(exc. VAT)
£125.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.87 |
*price indicative
- RS Stock No.:
- 360-741
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 320mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Dimensions | 462 x 47 x 47mm | |
| Width | 47mm | |
| Length | 462mm | |
| Height | 47mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 15552, ISO 6431 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 864g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 320mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 462 x 47 x 47mm | ||
Width 47mm | ||
Length 462mm | ||
Height 47mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Weight 864g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431 Standard, Adjustable Cushioning
The RS PRO Pneumatic Piston Rod Cylinder is designed for high-performance industrial applications, providing reliable and versatile operation. It is built to comply with international standards, ensuring robustness and durability for long-lasting performance. This cylinder is ideal for seamless integration into complex systems, offering operational efficiency with its profile tube design.
Features and Benefits
ISO 15552/6431 Standard Compliance: Ensures compatibility and reliability across various systems.
Adjustable Cushioning: Allows for precise control and smooth operation.
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for enhanced functionality.
Wide Temperature Range (-10 °C to +80 °C): Suitable for diverse environmental conditions.
Working Pressure Range (1 to 10 bar): Offers flexibility for different pneumatic applications.
Adjustable Cushioning: Allows for precise control and smooth operation.
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for enhanced functionality.
Wide Temperature Range (-10 °C to +80 °C): Suitable for diverse environmental conditions.
Working Pressure Range (1 to 10 bar): Offers flexibility for different pneumatic applications.
Applications
Manufacturing automation
Packaging machinery
Material handling systems
Robotics
Packaging machinery
Material handling systems
Robotics
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key Standards: ISO 15552, ISO 6431
Pneumatic Connection: G 1/8 Male
Cushioning Type: Pneumatic Adjustable
Dimensions: 462 x 47 x 47 mm
Stroke: 320 mm
Bore: 32 mm
Pneumatic Connection: G 1/8 Male
Cushioning Type: Pneumatic Adjustable
Dimensions: 462 x 47 x 47 mm
Stroke: 320 mm
Bore: 32 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Norgren Double Acting Cylinder - 32mm Bore RA Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656526 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376431 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376476 320mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3659389 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M Series, Double Acting
