RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 10mm Stroke, Double Acting
- RS Stock No.:
- 360-729
- Brand:
- RS PRO
Subtotal (1 unit)*
£115.63
(exc. VAT)
£138.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.63 |
*price indicative
- RS Stock No.:
- 360-729
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 50mm | |
| Stroke | 10mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastomer | |
| Dimensions | 63.5 x 65.5 x 65.5mm | |
| Width | 65.5mm | |
| Length | 63.5mm | |
| Height | 65.5mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 21287 | |
| Weight | 650g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 50mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 63.5 x 65.5 x 65.5mm | ||
Width 65.5mm | ||
Length 63.5mm | ||
Height 65.5mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 21287 | ||
Weight 650g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, 50 mm Bore, 10 mm Stroke
The RS PRO Pneumatic Piston Rod Cylinder offers compact and efficient solutions for industrial applications. These cylinders are ideal for environments with limited space, providing reliable and high-performance functionality. They ensure uniformity and seamless integration into systems. Featuring an aluminium profile tube with sensor slots on three sides, they allow for easy sensor installation and enhanced flexibility in various applications.
Features and Benefits
In accordance with ISO 21287 standard: Ensures compatibility and reliability across various systems
Working temperature is from -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range is from 1 to 10 bar: Offers versatility in different pneumatic applications
With female thread on piston rod: Facilitates easy connection and installation
Working temperature is from -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range is from 1 to 10 bar: Offers versatility in different pneumatic applications
With female thread on piston rod: Facilitates easy connection and installation
Applications
Automation systems
Manufacturing equipment
Material handling
Packaging machinery
Manufacturing equipment
Material handling
Packaging machinery
Additional Information
In accordance with ISO21287 standard
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With female thread on piston rod
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With female thread on piston rod
Key standards: ISO 21287 compliance ensures high quality and interoperability
Cushioning type: Elastomer cushioning for smooth operation and reduced wear
Port connection: G 1/8 Female for standardised connectivity
Cushioning type: Elastomer cushioning for smooth operation and reduced wear
Port connection: G 1/8 Female for standardised connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
