RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 400mm Stroke, Double Acting
- RS Stock No.:
- 360-750
- Brand:
- RS PRO
Subtotal (1 unit)*
£187.75
(exc. VAT)
£225.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.75 |
*price indicative
- RS Stock No.:
- 360-750
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 400mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Dimensions | 575 x 65 x 65mm | |
| Height | 65mm | |
| Width | 65mm | |
| Length | 575mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 15552, ISO 6431 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 3.27kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 400mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 575 x 65 x 65mm | ||
Height 65mm | ||
Width 65mm | ||
Length 575mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Weight 3.27kg | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431, D50x400
The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility for industrial applications. Known for its robustness and durability, this cylinder ensures long-lasting performance and seamless integration into various systems. Its profile tube design and operational efficiency make it ideal for complex industrial tasks.
Features and Benefits
ISO 15552/6431 Compliance: Ensures compatibility and reliability across various systems
Adjustable Cushioning: Allows for precise control and smooth operation
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for enhanced functionality
Wide Temperature Range (-30°C to +80°C): Suitable for diverse environmental conditions
Working Pressure Range (1 to 10 bar): Offers flexibility for different pneumatic applications
Adjustable Cushioning: Allows for precise control and smooth operation
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for enhanced functionality
Wide Temperature Range (-30°C to +80°C): Suitable for diverse environmental conditions
Working Pressure Range (1 to 10 bar): Offers flexibility for different pneumatic applications
Applications
Manufacturing
Automation systems
Material handling
Packaging machinery
Automation systems
Material handling
Packaging machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key Standards: Complies with ISO 15552 and ISO 6431 standards
Cushioning Type: Pneumatic adjustable cushioning for optimal performance
Port Connection: G 1/4 Male for secure and efficient connectivity
Cushioning Type: Pneumatic adjustable cushioning for optimal performance
Port Connection: G 1/4 Male for secure and efficient connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - CG5EA50SV-400 400mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA50SV-400 400mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA50TFSV-400 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822342010 400mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0400 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480058941 400mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN50SV-400 400mm Stroke Double Acting
