Festo Pneumatic Compact Cylinder - ADN-25-35-I-P-A, 25mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£59.06

(exc. VAT)

£70.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.06

*price indicative

RS Stock No.:
351-368
Mfr. Part No.:
ADN-25-35-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-25-35-I-P-A

Action

Double

Bore

25mm

Stroke

35mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo Compact Cylinder offers a perfect blend of efficiency and performance, designed to enhance your automation processes. Engineered for precision, this double-acting actuator boasts a stroke length of 35 mm and a piston diameter of 25 mm, ensuring consistent output across demanding tasks. With its elastic cushioning rings, it not only mitigates impact energy but also prolongs the lifespan of the component. Conforming to ISO 21287, this cylinder is a robust solution suitable for various operational conditions, including a wide ambient temperature range from -20 °C to 80 °C. Moreover, it supports both lubricated and unlubricated operations, making it versatile for different applications in automated systems.

Cushioning integrated for reduced impact stress
Available in variants for customised rod positioning
Possesses high corrosion resistance for challenging environments
Compatible with proximity switch for precise position detection
Constructed from anodised alloys for improved durability
Lightweight design at 262 g for easy installation

Related links