Festo Pneumatic Compact Cylinder - ADN-25-35-A-P-A, 25mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-806
- Mfr. Part No.:
- ADN-25-35-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£59.06
(exc. VAT)
£70.87
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £59.06 |
*price indicative
- RS Stock No.:
- 344-806
- Mfr. Part No.:
- ADN-25-35-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-25-35-A-P-A | |
| Action | Double | |
| Stroke | 35mm | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-25-35-A-P-A | ||
Action Double | ||
Stroke 35mm | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder offers superior adaptability and efficiency, tailored for use in varying operational conditions. With a stroke length of 35 mm and a piston diameter of 25 mm, it is designed to deliver outstanding performance in a multitude of applications. Its robust construction, including high-alloy steel and anodized aluminum components, ensures durability while conforming to industry standards. The double-acting design provides reliable operation across a wide pressure range, making it an ideal choice for demanding environments. Additionally, its optional mounting positions enhance versatility, allowing for seamless integration into existing systems.
Suitable for lubricated operation which ensuring optimal performance
Equipped with elastic cushioning rings for smoother operation
Compatible with standard ISO 21287 for easy integration
Features a male thread at the piston-rod end for secure connections
Cleanroom class rating showcases its suitability for sensitive applications
Offers efficient proximity switch position detection for enhanced functionality
Equipped with elastic cushioning rings for smoother operation
Compatible with standard ISO 21287 for easy integration
Features a male thread at the piston-rod end for secure connections
Cleanroom class rating showcases its suitability for sensitive applications
Offers efficient proximity switch position detection for enhanced functionality
Related links
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076351 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092108 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076350 35mm Stroke Double Acting
