Festo Pneumatic Compact Cylinder - ADN-25-35-A-PPS-A, 25mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-928
- Mfr. Part No.:
- ADN-25-35-A-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£69.55
(exc. VAT)
£83.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £69.55 |
*price indicative
- RS Stock No.:
- 342-928
- Mfr. Part No.:
- ADN-25-35-A-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-25-35-A-PPS-A | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 35mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-25-35-A-PPS-A | ||
Bore 25mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is an innovative solution designed for efficient automation in various industrial applications. Engineered with advanced features, this product delivers reliable performance while conforming to international standards. It boasts a set of unique characteristics, making it ideal for precise positioning and streamlined operations. With a robust design, this cylinder accommodates a broad range of operational conditions, ensuring durability and functionality in dynamic environments. Users will appreciate its ease of installation and versatility, making it a preferred choice for enhancing productivity in manufacturing processes.
Self-adjusting pneumatic cushioning optimizes operation
Flexible mounting options cater to diverse installation needs
Lightweight construction facilitates ease of handling
High-quality materials ensure durability and longevity
Integrated position detection enhances accuracy in application
Flexible mounting options cater to diverse installation needs
Lightweight construction facilitates ease of handling
High-quality materials ensure durability and longevity
Integrated position detection enhances accuracy in application
Related links
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076351 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092108 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076350 35mm Stroke Double Acting
