Festo Pneumatic Compact Cylinder - ADN-12-50-I-P-A, 12mm Bore, 50mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£47.25

(exc. VAT)

£56.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£47.25

*price indicative

RS Stock No.:
344-837
Mfr. Part No.:
ADN-12-50-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-12-50-I-P-A

Action

Double

Bore

12mm

Stroke

50mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo compact cylinder is engineered to deliver precision and reliability in automated systems. With a robust design that caters to various mounting positions, this product excels in optimizing performance in demanding environments. The double-acting mechanism ensures efficient movement, facilitating rapid operations in a range of applications. Its comprehensive features, including elastic cushioning rings and a female thread piston-rod end, offer both versatility and practicality. Ideal for integration into existing systems, it operates seamlessly under various pressure conditions, making it a dependable choice for manufacturers seeking efficiency and durability.

Optimized for both elastic cushioning and optional mounting positions which ensuring versatility
Double-acting mode provides rapid response enhancing system efficiency
Constructed from RoHS-compliant materials catering to environment-friendly standards
Smooth-anodized aluminum alloy enhances corrosion resistance extending service life
Designed for use with proximity switches facilitating effective position detection
Lightweight design with a moving mass of only 20 g promoting energy efficiency

Related links