Festo Pneumatic Compact Cylinder - ADN-S-50-10-A-P-A-F1A, 50mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£103.50

(exc. VAT)

£124.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.50

*price indicative

RS Stock No.:
344-469
Mfr. Part No.:
ADN-S-50-10-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-10-A-P-A-F1A

Action

Double

Bore

50mm

Stroke

10mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo compact cylinder from festo redefines efficiency with its robust design and outstanding functionality. Engineered for versatile applications, this double-acting cylinder excels in environments requiring precise movements and reliable operation. With an impressive stroke length of 10 mm and a piston diameter of 50 mm, it ensures optimal performance across a range of settings. The cylinder's elastic cushioning at both ends minimizes impact energy, enhancing longevity and operational excellence. Designed to operate in a temperature range from 0 °C to 60 °C, it adapts seamlessly to various manufacturing conditions. Whether you are in the automotive or cleanroom sectors, this product stands out for its meticulous design and high-quality materials, contributing to increased reliability and efficiency.

Elastic cushioning features provide smooth operation reducing wear and tear
Versatile mounting options allow for flexible installation configurations
Designed for double-acting operation which ensuring efficient performance
Piston rod constructed from high-alloy stainless steel for enhanced durability
RoHS-compliant materials ensure environmental safety in manufacturing processes
Cleanroom class 6 conformity makes it suitable for industries with strict cleanliness standards

Related links