Festo Pneumatic Compact Cylinder - ADN-S-50-10-I-P-A-F1A, 50mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£94.79

(exc. VAT)

£113.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.79

*price indicative

RS Stock No.:
342-416
Mfr. Part No.:
ADN-S-50-10-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-10-I-P-A-F1A

Bore

50mm

Stroke

10mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo Compact cylinder designed to meet the demands of modern automation systems. Its double acting mechanism allows for efficient movement, making it an ideal solution for a variety of industrial applications. With a stroke length of 10 mm and a piston diameter of 50 mm, this cylinder is engineered for both power and precision. The robust construction, featuring anodised wrought aluminium alloy, ensures durability even in challenging environments. This product also accommodates various mounting positions, optimising installation flexibility while ensuring exceptional performance.

Double acting design enhances operational efficiency
Elastic cushioning at both ends provides smooth operation
Female thread at piston rod end enables versatile mounting
Position detection can be achieved through proximity switches
Corrosion resistance class CRC 2 ensures reliability in moderate stress conditions
Cleanroom class 6 compliance allows use in sensitive environments

Related links