Festo Pneumatic Compact Cylinder - ADN-S-16-25-A-P-A-F1A, 16mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-308
- Mfr. Part No.:
- ADN-S-16-25-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£51.93
(exc. VAT)
£62.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.93 |
*price indicative
- RS Stock No.:
- 344-308
- Mfr. Part No.:
- ADN-S-16-25-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-16-25-A-P-A-F1A | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-25-A-P-A-F1A | ||
Bore 16mm | ||
Action Double | ||
Stroke 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is designed for precision and reliability in various industrial applications. Suitable for double-acting operations, it boasts a robust design facilitated by high-quality materials like anodized aluminum alloy and high-alloy stainless steel. The elastic cushioning at both ends offers reduced wear and impact, ensuring longevity even in demanding conditions. Its selectable mounting position allows versatile integration in existing setups, while compatibility with proximity switches aids in efficient position detection. Ideal for operations demanding meticulous control, this cylinder is engineered to enhance productivity and streamline workflows in production environments.
Double-acting operation ensures efficient and effective performance
Elastic cushioning rings provide enhanced protection against impact
Versatile mounting options accommodate various installation needs
High-alloy stainless steel piston rod ensures durability and corrosion resistance
Compatible with ISO 8573-1:2010-compliant compressed air
Lubricated operation option supports maintenance flexibility
Designed for cleanroom environments meeting Class 6 standards
Notable suitability for production facilities focused on lithium-ion battery manufacturing
Elastic cushioning rings provide enhanced protection against impact
Versatile mounting options accommodate various installation needs
High-alloy stainless steel piston rod ensures durability and corrosion resistance
Compatible with ISO 8573-1:2010-compliant compressed air
Lubricated operation option supports maintenance flexibility
Designed for cleanroom environments meeting Class 6 standards
Notable suitability for production facilities focused on lithium-ion battery manufacturing
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-16-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-5-A-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-35-A-P-A-F1A 35mm Stroke Double Acting
