Festo Pneumatic Compact Cylinder - ADN-S-50-20-A-P-A-F1A, 50mm Bore, 20mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£108.97

(exc. VAT)

£130.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.97

*price indicative

RS Stock No.:
342-417
Mfr. Part No.:
ADN-S-50-20-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-20-A-P-A-F1A

Bore

50mm

Action

Double

Stroke

20mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for high performance in demanding applications. With a stroke of 20 mm and a piston diameter of 50 mm, this robust double acting design integrates elastic cushioning for smooth operation. The cylinder's versatility is enhanced through an optional mounting position and a male threaded piston rod end, making it ideal for various installations. Operating between pressures of 0.04 to 1 MPa, this product ensures reliable performance, even in challenging environments. Designed for the production of lithium ion batteries, it features a cleanroom class of 6 according to ISO 14644 1, which ensures contamination free operation.

Integrated proximity switch for precise position detection
Lightweight design improves ease of handling during installation
Corrosion resistance class 0 ensures long lasting reliability
RoHS compliant materials support environmentally conscious operations

Related links