Festo Pneumatic Compact Cylinder - ADN-S-50-20-I-P-A-F1A, 50mm Bore, 20mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£105.46

(exc. VAT)

£126.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.46

*price indicative

RS Stock No.:
343-722
Mfr. Part No.:
ADN-S-50-20-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-20-I-P-A-F1A

Bore

50mm

Stroke

20mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo Compact cylinder is designed for versatility and high performance in manufacturing environments. Engineered for double-acting operations, it excels in applications requiring precise control and reliability. With a piston diameter of 50 mm and a stroke of 20 mm, this unit provides robust operation with moderate corrosion resistance, making it ideal for both standard and specialised applications, such as the production of lithium-ion batteries. Its anodyne construction ensures durability while maintaining a low weight, highly suitable for complex machinery setups. The inclusion of elastic cushioning at both ends ensures smooth operation and reduced wear over time, all while being compliant with RoHS standards for environmental safety.

Double acting design for optimal operational efficiency
Elastic cushioning rings enhance longevity and smooth functionality
Highly adaptable mounting options for various installation needs
Cleanroom class 6 compliance ensures suitability for sensitive tasks

Related links