Festo ISV Pneumatic Valve, 0 bar Inlet Female Threaded G G 1/4, Outlet Male Threaded G G 1/4
- RS Stock No.:
- 851-560
- Mfr. Part No.:
- ISV-1/4-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£29.37
(exc. VAT)
£35.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.37 |
*price indicative
- RS Stock No.:
- 851-560
- Mfr. Part No.:
- ISV-1/4-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | ISV | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | -0.95bar | |
| Material | Aluminium Alloy | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 0 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series ISV | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure -0.95bar | ||
Material Aluminium Alloy | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 0 bar | ||
- COO (Country of Origin):
- IN
The Festo vacuum security valve designed to maintain optimal pressure across a variety of applications. Its Compact and robust design assures consistent performance in critical environments.
Size G1/4 for versatile installations
Handles ejector pulses up to 8 MPa and 8 bar
Mountable in any position for flexible setup
Related links
- Festo ISV Pneumatic Valve Outlet Male Threaded G G 1/8
- Festo ISV Pneumatic Valve Outlet Male Threaded Metric M5
- Festo ISV Non Return Valve Outlet Female Threaded
- Festo ISV-1/4 Non Return Valve, 0 bar Threaded G 1/4 Threaded
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4


