Festo ISV Pneumatic Valve, 0 bar Inlet Female Threaded G G 1/8, Outlet Male Threaded G G 1/8

Subtotal (1 unit)*

£26.44

(exc. VAT)

£31.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.44

*price indicative

RS Stock No.:
851-559
Mfr. Part No.:
ISV-1/8-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Valve

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/8

Outlet Connection Type

Threaded

Outlet Connection Size

G 1/8

Series

ISV

Inlet Thread Standard

G

Inlet Port Gender

Female

Minimum Operating Pressure

-0.95bar

Minimum Operating Temperature

-10°C

Material

Aluminium Alloy

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Maximum Operating Pressure

0 bar

Outlet Thread Standard

G

COO (Country of Origin):
IN
The Festo vacuum security valve designed to ensure reliable performance in pneumatic systems. Its Compact size and robust construction make it suitable for a variety of industrial applications.

Size is G1/8 for versatile installation options

Can handle ejector pulses up to 8 MPa and 8 bar

Operates effectively in any mounting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy