Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 30 mm

Subtotal (1 unit)*

£168.27

(exc. VAT)

£201.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.27

*price indicative

RS Stock No.:
837-466
Mfr. Part No.:
RHV30SREDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

G 1 1/4 A

Outlet Connection Type

Tube

Outlet Connection Size

30 mm

Series

RHV

Inlet Thread Standard

BSPP

Cracking Pressure

1bar

Inlet Port Gender

Male

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient flow control in hydraulic systems. It accommodates various tube connections and demonstrates versatility across multiple applications, offering reliability and safety in high-pressure environments.

Manufactured for maximum operating pressures up to 250 bar

Equipped with a mechanical actuation type for dependable performance

Features combined soft and metal sealing for leak-free operation

Constructed from robust steel for durability and reliability

Internal parts available in stainless steel with FPM for additional application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy