SMC Basic Air Operated Mechanical Valve VM1000 Series, 1/4mm, VM1100-4N-00
- RS Stock No.:
- 457-114
- Mfr. Part No.:
- VM1100-4N-00
- Brand:
- SMC
Subtotal (1 unit)*
£14.22
(exc. VAT)
£17.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.22 |
*price indicative
- RS Stock No.:
- 457-114
- Mfr. Part No.:
- VM1100-4N-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Basic | |
| Function | Air Operated | |
| Thread Size | 1/4mm | |
| Manufacturer Series | VM1000 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VM1100-4N-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Basic | ||
Function Air Operated | ||
Thread Size 1/4mm | ||
Manufacturer Series VM1000 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VM1100-4N-00 | ||
- COO (Country of Origin):
- JP
The SMC advanced pneumatic actuator is designed to deliver precision and efficiency in various industrial applications. With a compact footprint, it seamlessly integrates into systems requiring tight space constraints while providing exceptional performance. Engineered with durability in mind, this actuator offers reliable operation across a range of environments, ensuring long-term functionality and minimal downtime. Its intuitive design features user-friendly adjustments, making installation and maintenance straightforward. Moreover, the robust construction coupled with advanced sealing technology enhances its resilience against contaminants, ensuring optimal performance even in challenging conditions. This actuator stands as a pivotal component in improving automation processes, thereby boosting overall operational efficiency and productivity in any setting.
Compact size optimises space utilisation in installations
Durable construction ensures longevity and reliability
User-friendly adjustments simplify installation and maintenance
Advanced sealing technology protects against contaminants
Versatile design accommodates a variety of pneumatic systems
Robust performance enhances overall operational efficiency
Durable construction ensures longevity and reliability
User-friendly adjustments simplify installation and maintenance
Advanced sealing technology protects against contaminants
Versatile design accommodates a variety of pneumatic systems
Robust performance enhances overall operational efficiency
Related links
- SMC Basic Air Operated Mechanical Valve VM1000 Series VM1010-4NU-00
- SMC Basic 3/2 Mechanical Valve VM1000 Series III B
- SMC Toggle Lever Air Operated Mechanical Valve VM1000 Series VM1010-4NU-08
- SMC Basic Air Operated Mechanical Valve VM100 Series 1/8mm, VM120-01-00A
- SMC Basic 2/2 Mechanical Valve VM100 Series 4mm, Series VM1000
- SMC Push Button 3 ports Micro Mechanical Valve Mechanical Valve VM1000 Series 4mm,
- SMC Push Button Air Operated Mechanical Valve VM200 Series 1/4mm, VM230-F02-33A
- SMC Roller Lever Micro Mechanical Valve Mechanical Valve VM1000 Series VM1100-4NU-01
