SMC Roller Lever Micro Mechanical Valve Mechanical Valve VM1000 Series, 2.5mm, VM1100-4NU-01

Subtotal (1 unit)*

£16.77

(exc. VAT)

£20.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.77

*price indicative

RS Stock No.:
425-994
Mfr. Part No.:
VM1100-4NU-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Roller Lever

Function

Micro Mechanical Valve

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM1100-4NU-01

COO (Country of Origin):
JP
The SMC VM1000 is a mechanically operated micro valve designed for air applications. It operates under a pressure range of 0 to 0.8 MPa and has an equivalent surface area (Cv) of 1 mm² (0.055). This valve is categorized as an NF valve type.

Number of holes 2 or 3
Connection side or bottom

Related links