SMC Toggle Lever Air Operated Mechanical Valve VM1000 Series, 2.5mm, VM1010-4NU-08
- RS Stock No.:
- 457-113
- Mfr. Part No.:
- VM1010-4NU-08
- Brand:
- SMC
Subtotal (1 unit)*
£23.75
(exc. VAT)
£28.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.75 |
*price indicative
- RS Stock No.:
- 457-113
- Mfr. Part No.:
- VM1010-4NU-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Toggle Lever | |
| Function | Air Operated | |
| Thread Size | 2.5mm | |
| Manufacturer Series | VM1000 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VM1010-4NU-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Toggle Lever | ||
Function Air Operated | ||
Thread Size 2.5mm | ||
Manufacturer Series VM1000 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VM1010-4NU-08 | ||
- COO (Country of Origin):
- JP
The SMC VM1000 is a mechanically operated micro valve designed for air applications. It operates under a pressure range of 0 to 0.8 MPa and has an equivalent surface area (Cv) of 1 mm² (0.055). This valve is categorized as an NF valve type.
Number of holes 2 or 3
Connection side or bottom
Connection side or bottom
Related links
- SMC Basic Air Operated Mechanical Valve VM1000 Series VM1010-4NU-00
- SMC Push Button Micro Mechanical Valve Mechanical Valve VM1000 Series VM1010-4NU-32B
- SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM1000 Series III B
- SMC Basic Air Operated Mechanical Valve VM1000 Series VM1100-4N-00
- SMC Roller Lever Micro Mechanical Valve Mechanical Valve VM1000 Series VM1100-4NU-01
- SMC Basic 3/2 Mechanical Valve VM1000 Series III B
- SMC Push Button 2/2 Mechanical Valve VM1000 Series III B
- SMC Roller Lever Air Operated Mechanical Valve VM100 Series 1/8mm, VM131-F01-02A
