SMC Basic Mechanical Valve VM1000 Series, G, VM1010-4NU-00
- RS Stock No.:
- 457-111
- Mfr. Part No.:
- VM1010-4NU-00
- Brand:
- SMC
Subtotal (1 unit)*
£14.80
(exc. VAT)
£17.76
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 8 left, shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.80 |
*price indicative
- RS Stock No.:
- 457-111
- Mfr. Part No.:
- VM1010-4NU-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mechanical Valve | |
| Control Mechanism | Basic | |
| Connection Thread Standard | G | |
| Port Type | One-Touch Fitting | |
| Series | VM1000 | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Valve Function | Air Operated | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Height | 15.9mm | |
| Standards/Approvals | RoHS | |
| Width | 27.8mm | |
| Length | 11mm | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Thread Size | 1/4 mm | |
| Model Number | VM1010-4NU-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mechanical Valve | ||
Control Mechanism Basic | ||
Connection Thread Standard G | ||
Port Type One-Touch Fitting | ||
Series VM1000 | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Valve Function Air Operated | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Height 15.9mm | ||
Standards/Approvals RoHS | ||
Width 27.8mm | ||
Length 11mm | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Thread Size 1/4 mm | ||
Model Number VM1010-4NU-00 | ||
- COO (Country of Origin):
- JP
The SMC innovative product from SMC Pneumatics typifies cutting-edge technology designed to enhance performance and efficiency in various industrial applications. With its robust build and exceptional functionality, it offers users a reliable solution that meets the demands of modern pneumatic systems. The product ensures precise control and optimised fluid dynamics, ensuring that operations run smoothly. Its versatility allows for seamless integration into existing setups, making it a preferred choice for professionals seeking durability and effectiveness. By combining advanced engineering with user-friendly design, this product stands out in the crowded field of pneumatic components, promising to deliver outstanding results in any setting.
Engineered with high-quality materials for enhanced durability and longevity
Facilitates efficient fluid flow with minimal pressure loss
Versatile design adapts effortlessly to various applications
User-friendly interface simplifies installation and operation
Optimised performance leads to increased productivity in operations
Related links
- SMC Toggle Lever Mechanical Valve VM1000 Series VM1010-4NU-08
- SMC Basic Mechanical Valve VM1000 Series, III B
- SMC Basic Mechanical Valve VM1000 Series Series VM1000
- SMC Basic Mechanical Valve VM1000 Series 2.5 mm, III B
- SMC Push Button Mechanical Valve VM1000 Series VM1010-4NU-32B
- SMC Basic Mechanical Valve VM1000 Series VM1100-4N-00
- SMC Roller Lever Mechanical Valve VM1000 Series VM1100-4NU-01
- SMC Basic Mechanical Valve EVZM400 Series EVZM450-F01-00
