SMC Basic Air Operated Mechanical Valve VM100 Series, Rc 1/8, 1/8mm, VM120-01-00A
- RS Stock No.:
- 457-115
- Mfr. Part No.:
- VM120-01-00A
- Brand:
- SMC
Subtotal (1 unit)*
£16.29
(exc. VAT)
£19.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.29 |
*price indicative
- RS Stock No.:
- 457-115
- Mfr. Part No.:
- VM120-01-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Basic | |
| Connection Port Thread | Rc 1/8 | |
| Function | Air Operated | |
| Thread Size | 1/8mm | |
| Thread Standard | Rc | |
| Manufacturer Series | VM100 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VM120-01-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Basic | ||
Connection Port Thread Rc 1/8 | ||
Function Air Operated | ||
Thread Size 1/8mm | ||
Thread Standard Rc | ||
Manufacturer Series VM100 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VM120-01-00A | ||
- COO (Country of Origin):
- JP
The SMC VM series offers a meticulously crafted solution for a diverse range of applications, particularly in automation and fluid control systems. This innovative product is designed to enhance efficiency while ensuring reliability, making it indispensable for professionals in various industries. With a focus on precision, it delivers exceptional performance under demanding conditions. The product is characterised by its compact design, making it suitable for installations where space is at a premium. Users will appreciate the simplicity of operation and the comprehensive specifications tailored to meet their needs. The integration of advanced technology solidifies its reputation as a leader in the market, streamlining processes while prioritising safety and durability.
Compact design allows for versatile installation options
Enhanced durability ensures longevity in rigorous environments
User-friendly operation streamlines workflow efficiency
Advanced technology improves overall system performance
Robust construction withstands demanding operational conditions
Tailored specifications meet diverse industry requirements
Enhanced durability ensures longevity in rigorous environments
User-friendly operation streamlines workflow efficiency
Advanced technology improves overall system performance
Robust construction withstands demanding operational conditions
Tailored specifications meet diverse industry requirements
Related links
- SMC Twist Selector (3 Position) Air Operated Mechanical Valve VM100 Series 1/8mm, VM151-F01-35RA
- SMC Push Button Air Operated Mechanical Valve VM100 Series 1/8mm, VM130-F01-30BA
- SMC Push Button Air Operated Mechanical Valve VM100 Series 1/8mm, VM130-F01-32BA
- SMC Roller Lever Air Operated Mechanical Valve VM100 Series 1/8mm, VM131-F01-02A
- SMC Toggle Lever Pneumatic Relay Mechanical Valve VM100 Series 1/8in, III B
- SMC Basic 2 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM120-F01-00A
- SMC Basic Air Operated Mechanical Valve VM1000 Series VM1010-4NU-00
- SMC Basic Air Operated Mechanical Valve VM1000 Series VM1100-4N-00
