SMC Twist Selector (3 Position) Mechanical Valve VM100 Series, G, VM151-F01-35RA
- RS Stock No.:
- 456-988
- Mfr. Part No.:
- VM151-F01-35RA
- Brand:
- SMC
Subtotal (1 unit)*
£61.67
(exc. VAT)
£74.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.67 |
*price indicative
- RS Stock No.:
- 456-988
- Mfr. Part No.:
- VM151-F01-35RA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Twist Selector (3 Position) | |
| Product Type | Mechanical Valve | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Series | VM100 | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 144L/min | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Air Operated | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 44mm | |
| Height | 78.5mm | |
| Width | 44mm | |
| Number of Ports | 5 | |
| Number of Positions | 3 | |
| Model Number | VM151-F01-35RA | |
| Thread Size | 1/8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Twist Selector (3 Position) | ||
Product Type Mechanical Valve | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Series VM100 | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 144L/min | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Valve Function Air Operated | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 44mm | ||
Height 78.5mm | ||
Width 44mm | ||
Number of Ports 5 | ||
Number of Positions 3 | ||
Model Number VM151-F01-35RA | ||
Thread Size 1/8 mm | ||
- COO (Country of Origin):
- JP
The SMC VM100 series is a 2/2 and 3/2 mechanically operated valve. It is designed for air and inert gas applications, featuring a compact size for space efficiency. Connection options include side and bottom connections.
Possibility to choose the mounting method with side connection
A wide selection of actuator models
Related links
- SMC Twist Selector (2 Position) Mechanical Valve VM100 Series VM130-F01-34GA
- SMC Twist Selector (2 Position) Mechanical Valve VM100 Series VM131F-04-34B
- SMC Straight Plunger Mechanical Valve VM100 Series Series VM100
- SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM100 Series NPT G 1/8, III B
- SMC Twist Selector (2 Position) Mechanical Valve EVM400 Series EVM430-F01-34R
- SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM100 Series NPT R 1/8, III B
- SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM100 Series Rc R 1/8, III B
- SMC Twist Selector (2 Position) Mechanical Valve VZM500 Series VZM550-01-34R
