SMC Push Button Mechanical Valve VM200 Series, G, VM230-F02-33A
- RS Stock No.:
- 456-990
- Mfr. Part No.:
- VM230-F02-33A
- Brand:
- SMC
Subtotal (1 unit)*
£44.08
(exc. VAT)
£52.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.08 |
*price indicative
- RS Stock No.:
- 456-990
- Mfr. Part No.:
- VM230-F02-33A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mechanical Valve | |
| Control Mechanism | Push Button | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Series | VM200 | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | Air Operated | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Height | 25mm | |
| Length | 90.6mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Thread Size | 1/4 mm | |
| Model Number | VM230-F02-33A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mechanical Valve | ||
Control Mechanism Push Button | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Series VM200 | ||
Maximum Operating Pressure 8 bar | ||
Valve Function Air Operated | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Height 25mm | ||
Length 90.6mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Thread Size 1/4 mm | ||
Model Number VM230-F02-33A | ||
- COO (Country of Origin):
- JP
The SMC VM200 is a Series 200 mechanically operated valve available in 2/2 and 3/2 configurations for air and inert gas. It provides the flexibility to choose the mounting method, with the option for a side connection.
High flow capacity
A wide selection of actuator models
Related links
- SMC Foot Pedal Mechanical Valve VM200 Series III B
- SMC Twist Selector Mechanical Valve VM200 Series III B
- SMC Straight Plunger Mechanical Valve VM200 Series III B
- SMC Basic Pneumatic Manual Control Valve VM200 Series III B
- SMC Roller Lever Pneumatic Manual Control Valve VM200 Series III B
- SMC Roller Lever Pneumatic Manual Control Valve VM200 Series NPT G 1/4, III B
- SMC Foot Pedal Mechanical Valve VM200 Series Series VM100
- SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM200 Series III B
