Festo Manual Pneumatic Manual Control Valve VFOE Series, G 1/8 in, 8157628
- RS Stock No.:
- 351-744
- Mfr. Part No.:
- VFOE-LS-T-R18-Q4-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£12.52
(exc. VAT)
£15.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.52 |
*price indicative
- RS Stock No.:
- 351-744
- Mfr. Part No.:
- VFOE-LS-T-R18-Q4-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in | |
| Series | VFOE | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 165L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Thread Size | 1/8 in | |
| Model Number | 8157628 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Port Size 1/8 in | ||
Series VFOE | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 165L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Thread Size 1/8 in | ||
Model Number 8157628 | ||
- COO (Country of Origin):
- DE
The Festo One Way Flow Control Valve represents advanced engineering for pneumatic systems, designed to streamline the supply air functionality with unparalleled efficiency. Built specifically for manual actuation, this product is a robust solution built from durable PBT housing, ensuring longevity under varied operating conditions. Its variable flow characteristics allow for adjustment via a rotary knob, providing precise control over the medium. Operating seamlessly in environments ranging from -10 °C to 60 °C, this valve upholds strict compliance with explosion protection standards, making it highly reliable for industrial applications. The meticulous design not only enhances functional performance but also maintains cleanroom class standards, highlighting its commitment to quality for specific process requirements.
Engineered for a seamless one way flow control in pneumatic systems
Manual operation via a convenient rotary knob allows for personalised adjustments
Constructed from tough RoHS compliant PBT housing ensuring environmental safety
Equipped with a unique detent for easy handling during operation
Designed for versatile mounting options to fit various applications
Features robust explosion protection compliant with ATEX standards ensuring safety in hazardous environments
Cleanroom class compliant suitable for sensitive manufacturing processes
Related links
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157640
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157630
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157627
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157626
- Festo Rotary Knob Pneumatic Manual Control Valve VFOE Series 8068750
- Festo Manual Pneumatic Control Valve VFOE Series 8068751
- Festo Manual Flow Valve VFOE Series, G G1/8
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068743
