Festo Manual Pneumatic Manual Control Valve VFOE Series, G 5 mm, 8157630
- RS Stock No.:
- 343-549
- Mfr. Part No.:
- VFOE-LS-T-M5-Q4-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£13.01
(exc. VAT)
£15.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.01 |
*price indicative
- RS Stock No.:
- 343-549
- Mfr. Part No.:
- VFOE-LS-T-M5-Q4-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Port Size | 5 mm | |
| Port Type | QS 4, M5 | |
| Series | VFOE | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | PBT | |
| Maximum Flow Rate | 90L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Thread Size | 5 mm | |
| Model Number | 8157630 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Port Size 5 mm | ||
Port Type QS 4, M5 | ||
Series VFOE | ||
Maximum Operating Pressure 8 bar | ||
Body Material PBT | ||
Maximum Flow Rate 90L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Thread Size 5 mm | ||
Model Number 8157630 | ||
- COO (Country of Origin):
- DE
The Festo One-way flow control valve offers precision and reliability in pneumatic systems, designed for various industrial applications. With its innovative rotary knob for adjustment and robust construction using high-quality PBT housing, it delivers optimal air flow management. It operates efficiently within a temperature range of -10 °C to 60 °C, making it suitable for diverse environments. The valve ensures safe and effective control of compressed air, catering to both standard and atypical operating conditions. With features that adhere to stringent safety standards including ATEX compliance, it can function effectively in hazardous zones ensuring peace of mind during operation.
Outstanding reliability in various ambient conditions
Easy adjustments with a rotary knob equipped with detent
Versatile mounting options for different setups
Constructed from high-quality materials for durability
Complies with RoHS regulations for safe usage
Related links
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068743
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157628
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157642
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157629
- Festo Manual Flow Valve VFOE Series, G G1/8
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068744
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068745
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068747


