Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series, M5, 5mm, VFOE-LE-T-M5-Q4-F1A

Subtotal (1 unit)*

£12.73

(exc. VAT)

£15.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.73

*price indicative

RS Stock No.:
343-198
Mfr. Part No.:
VFOE-LE-T-M5-Q4-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

M5

Function

Pneumatic Relay

Thread Size

5mm

Thread Standard

G

Manufacturer Series

VFOE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VFOE-LE-T-M5-Q4-F1A

COO (Country of Origin):
DE
The Festo One-way flow control valve brings precision and reliability to your pneumatic systems. Designed for manual actuation, this valve features a rotary knob with detent for effortless adjustments. Constructed from durable PBT, it operates efficiently across a wide ambient temperature range. This valve is specifically engineered for exhaust air control, ensuring optimal performance in diverse working conditions. With a design that accommodates optional mounting positions, it fits seamlessly into various system configurations, delivering enhanced functionality and ease of use.

Exhaust air one way flow control function optimises pneumatic system performance
Pneumatic connections for both ports ensure compatibility with standard fittings
Compact size and light weight facilitate convenient installation in tight spaces
Class 4 cleanroom compliance supports stringent manufacturing environments
RoHS compliant materials ensure adherence to environmental regulations
Lubricated operation capability allows versatility in application
Explosion protection zones certified for additional safety

Related links