Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T-R18-Q4-F1A

Subtotal (1 unit)*

£12.11

(exc. VAT)

£14.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.11

*price indicative

RS Stock No.:
342-721
Mfr. Part No.:
VFOE-LE-T-R18-Q4-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VFOE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VFOE-LE-T-R18-Q4-F1A

COO (Country of Origin):
DE
The Festo One way flow control valve is an innovative solution designed to enhance pneumatic control in various applications. Engineered for excellence, this valve prioritises efficiency, enabling precise regulation of exhaust air while ensuring optimal performance across a range of operating conditions. It features a user friendly manual actuation mechanism, allowing for straightforward adjustments via a rotary knob. Its robust construction with high quality materials ensures longevity and reliability in demanding environments, making it an indispensable component for industrial applications. Whether you're looking to streamline your pneumatic systems or improve operational capabilities, this valve brings the perfect synergy of functionality and reliability.

Exhaust air one way flow control function maximises efficiency
QS 4 pneumatic connection allows for easy integration
Screw in mounting provides versatile installation options
Wide ambient temperature range supports diverse environments
Rotatability enhances flexibility in positioning
Lab certified for cleanroom applications which ensuring compliance with industry standards
RoHS compliant materials underscore a commitment to sustainability

Related links