Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T-R18-Q8-F1A

Subtotal (1 unit)*

£12.11

(exc. VAT)

£14.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.11

*price indicative

RS Stock No.:
351-309
Mfr. Part No.:
VFOE-LE-T-R18-Q8-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VFOE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VFOE-LE-T-R18-Q8-F1A

COO (Country of Origin):
DE
The Festo One Way Flow Control Valve is engineered for precision in pneumatic applications, providing reliable control of exhaust air flow. With its durable PBT housing and a lightweight design, it caters to both manual actuation and seamless integration into various systems. This valve stands out for its ability to handle a wide range of operating pressures and its compliance with stringent industry standards. Its robust construction ensures exceptional performance even in demanding environments, making it a preferred choice for professionals in sectors such as automation and manufacturing.

Manual adjustment via a rotary knob ensures precise control
Compact design with a width of 13 mm facilitates space efficient installations
Operating temperature range accommodates diverse environmental conditions
Equipped with PTB material housing for enhanced durability
Multiple explosion protection zones enable safe usage in potentially hazardous locations
Lubricated operation capability supports optimal functionality in various settings

Related links