Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T-R18-Q6-F1A
- RS Stock No.:
- 343-201
- Mfr. Part No.:
- VFOE-LE-T-R18-Q6-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£12.11
(exc. VAT)
£14.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.11 |
*price indicative
- RS Stock No.:
- 343-201
- Mfr. Part No.:
- VFOE-LE-T-R18-Q6-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | R 1/8 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | VFOE | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VFOE-LE-T-R18-Q6-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread R 1/8 | ||
Function Pneumatic Relay | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series VFOE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFOE-LE-T-R18-Q6-F1A | ||
- COO (Country of Origin):
- DE
The Festo One-way flow control valve offers a seamless solution for managing exhaust air with precision. Designed for manual actuation, it features a rotary knob with detent adjustment, allowing for optimal flow regulation tailored to your specific pneumatic requirements. Built from high-quality PBT housing ensures durability, while its various pneumatic connections accommodate versatile installations, making it an ideal choice for diverse industrial applications. This valve also enjoys recognition in explosion protection zones, affirming its safety in hazardous environments. Its robust design supports standard nominal flow rates up to 165 l/min, making it suitable for dynamic applications involving shifting airflows. Overall, this product embodies a perfect blend of functionality and reliability.
Facilitates easy installation with screw in mounting options for convenience
Complies with RoHS standards, ensuring environmentally responsible production
Provides exceptional compatibility with lubricated operations and various media as per industry standards
Complies with RoHS standards, ensuring environmentally responsible production
Provides exceptional compatibility with lubricated operations and various media as per industry standards
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LS-T-R18-Q6-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LE-T-R18-Q4-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LE-T-R18-Q8-F1A
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LE-T
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LS-T-R18-Q4-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LS-T-R18-Q8-F1A
- Festo Rotary Knob Exhaust Air One Way Flow Control Pneumatic Control Valve VFOE Series 1/8in, VFOE-LE-T
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 5mm, VFOE-LE-T-M5-Q6-F1A
