Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series, M5, 5mm, VFOE-LE-T-M5-Q6-F1A
- RS Stock No.:
- 351-313
- Mfr. Part No.:
- VFOE-LE-T-M5-Q6-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£13.44
(exc. VAT)
£16.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.44 |
*price indicative
- RS Stock No.:
- 351-313
- Mfr. Part No.:
- VFOE-LE-T-M5-Q6-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | M5 | |
| Function | Pneumatic Relay | |
| Thread Size | 5mm | |
| Thread Standard | G | |
| Manufacturer Series | VFOE | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VFOE-LE-T-M5-Q6-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread M5 | ||
Function Pneumatic Relay | ||
Thread Size 5mm | ||
Thread Standard G | ||
Manufacturer Series VFOE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFOE-LE-T-M5-Q6-F1A | ||
- COO (Country of Origin):
- DE
The Festo One Way Flow Control Valve is designed for reliable and efficient control of exhaust air in pneumatic systems. Engineered with a robust construction, it ensures optimal performance even under demanding conditions. The valve features a rotary knob for easy adjustment, allowing users to fine-tune the flow rates to suit their specific applications. With a broad operating temperature range and compatibility with compressed air, this valve is ideal for a variety of industrial settings, maintaining functionality and compliance with industry standards. Its compact design and flexible mounting options make it a versatile choice for any pneumatic setup.
Exhaust air one way flow control function enhances process efficiency
Manual actuation enables user friendly operation
Robust materials ensure durability and longevity in various environments
Operating pressure spans from 0.02 MPa to 1 MPa for versatile applications
Cleanroom class compliant suitable for sensitive manufacturing processes
Lubricated operation capability guarantees consistent performance
Max. tightening torque of 2.4 Nm allows for secure installation
RoHS compliant materials contribute to environmental safety
Manual actuation enables user friendly operation
Robust materials ensure durability and longevity in various environments
Operating pressure spans from 0.02 MPa to 1 MPa for versatile applications
Cleanroom class compliant suitable for sensitive manufacturing processes
Lubricated operation capability guarantees consistent performance
Max. tightening torque of 2.4 Nm allows for secure installation
RoHS compliant materials contribute to environmental safety
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 5mm, VFOE-LE-T-M5-Q4-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 5mm, VFOE-LS-T-M5-Q6-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 5mm, VFOE-LS-T-M5-Q4-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q6-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LE-T-R18-Q6-F1A
- Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series M5, III B
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q10-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q8-F1A
