Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series, R 1/4, 1/4in, VFOE-LE-T-R14-Q6-F1A
- RS Stock No.:
- 343-200
- Mfr. Part No.:
- VFOE-LE-T-R14-Q6-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.71 |
*price indicative
- RS Stock No.:
- 343-200
- Mfr. Part No.:
- VFOE-LE-T-R14-Q6-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | R 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | VFOE | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VFOE-LE-T-R14-Q6-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread R 1/4 | ||
Function Pneumatic Relay | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series VFOE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFOE-LE-T-R14-Q6-F1A | ||
- COO (Country of Origin):
- IN
The Festo One-way flow control valve is engineered for precision and reliability in pneumatic applications. This innovative component, highly sought after for its efficient exhaust air control, is designed to optimise performance in various environments. With a robust housing made from PBT, it withstands temperature ranges from -10 °C to 60 °C without compromising quality. The valve's manual actuation and rotary knob adjustment allow for easy and accurate flow control. Enhanced safety features include compliance with explosion protection certifications for various ATEX zones, making it an ideal choice for sensitive operating conditions. This valve not only delivers superior operational capabilities but also ensures adherence to strict material regulations, including RoHS compliance.
Robust PBT housing for enhanced durability
Lubricated operation compatibility for increased longevity
Designed to meet cleanroom standards, ensuring suitability for critical processes
Advanced explosion protection compliant across multiple zones
Lubricated operation compatibility for increased longevity
Designed to meet cleanroom standards, ensuring suitability for critical processes
Advanced explosion protection compliant across multiple zones
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q10-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q8-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LE-T-R18-Q6-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 5mm, VFOE-LE-T-M5-Q6-F1A
- Festo Manual Exhaust Air One Way Flow Control Function Pneumatic Control Valve VFOE Series 2.5mm, VFOE-LE-T
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T
- Festo Rotary Knob Exhaust Air One Way Flow Control Pneumatic Control Valve VFOE Series 1/4in, VFOE-LE-T
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LE-T-R18-Q8-F1A
