Festo Manual Flow Valve VFOE Series, G G1/8
- RS Stock No.:
- 853-112
- Mfr. Part No.:
- VFOE-LS-T-G18-Q4-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£11.51
(exc. VAT)
£13.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.51 |
*price indicative
- RS Stock No.:
- 853-112
- Mfr. Part No.:
- VFOE-LS-T-G18-Q4-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Flow Valve | |
| Connection Thread Standard | G | |
| Port Size | G1/8 | |
| Port Type | G 1/8, QS 4 | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 165L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Flow Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Number of Ports | 2 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Flow Valve | ||
Connection Thread Standard G | ||
Port Size G1/8 | ||
Port Type G 1/8, QS 4 | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 165L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Flow Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Number of Ports 2 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- DE
The Festo one-way flow control valve efficiently manages the flow of compressed Air in pneumatic systems, ensuring precise control and safety during operation.
Features supply Air one-way flow control function for reliable operation
Adjustable with a rotary knob, allowing easy flow regulation
Constructed from Durable PBT material for long-lasting performance
Operates effectively across a wide temperature range of -10 °C to 60 °C
Suitable for lubricated operation, enhancing versatility in applications
Complies with RoHS standards, ensuring environmentally friendly production
Related links
- Festo Manual Flow Valve VFOE Series, G G1/8
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068747
- Festo Manual Flow Valve VFOE Series, G G1/4
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157630
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157628
- Festo Manual Flow Valve VFOE Series, G G3/8
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068748
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068749


