Festo Manual Pneumatic Manual Control Valve VOFC Series, G 2.5 mm, 8122931
- RS Stock No.:
- 351-145
- Mfr. Part No.:
- VOFC-L-M52-M-N14-FN
- Brand:
- Festo
Subtotal (1 unit)*
£302.27
(exc. VAT)
£362.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.27 |
*price indicative
- RS Stock No.:
- 351-145
- Mfr. Part No.:
- VOFC-L-M52-M-N14-FN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 2.5 mm | |
| Series | VOFC | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8122931 | |
| Thread Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 2.5 mm | ||
Series VOFC | ||
Maximum Operating Pressure 8 bar | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8122931 | ||
Thread Size 2.5 mm | ||
- COO (Country of Origin):
- DE
The Festo valve represents a cutting-edge solution for demanding automation needs, embodying a fusion of reliability and robust design. Crafted to operate under varied pressures with a strong degree of protection, it excels in environments requiring high safety standards. Featuring ATEX certification, this product is ideal for sectors where explosive hazards are a concern. Its corrosion resistance class ensures durability, making it a preferred choice for challenging conditions. The valve is RoHS-compliant, aligning with modern environmental standards. Designed to meet the intricate needs of contemporary operations, it seamlessly integrates into automated systems, ensuring efficiency and performance.
Designed to operate efficiently across a range of pressures
Offers exceptional corrosion resistance for long lasting performance
ATEX certified for use in potentially explosive environments
Equipped with a high degree of protection against dust and moisture
Material compliance with RoHS standards promotes sustainability
Related links
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8122930
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8122933
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8122932
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8155960
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8155959
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414856
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080973
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300042


