Festo Manual Pneumatic Manual Control Valve VOFC Series, G 2.5 mm, 8122930

Subtotal (1 unit)*

£302.27

(exc. VAT)

£362.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.27

*price indicative

RS Stock No.:
350-786
Mfr. Part No.:
VOFC-L-M52-M-FN14-FN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Port Size

2.5 mm

Connection Thread Standard

G

Series

VOFC

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS-compliant

Thread Size

2.5 mm

Model Number

8122930

COO (Country of Origin):
DE
The Festo advanced valve is engineered for precision and efficiency, making it a pivotal component in various fluid control systems. With exceptional operating pressure capabilities, this product ensures optimal performance in diverse environments. Its robust build is complemented by a high degree of protection and adherence to stringent compliance standards, ensuring reliability in critical applications. Designed for both industrial and commercial use, its versatility and innovative design set it apart in the marketplace, proving to be essential for enhancing operational productivity.

Designed with a degree of protection rated at IP65 for added durability

Compliant with strict RoHS standards which ensuring safety and environmental responsibility

Features explosion protection for various zones including Zone 1 and Zone 2

Built to withstand high corrosion stress with a corrosion resistance class of CRC 4

Conforms to LABS (PWIS) regulations for applications in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy