Festo Manual Pneumatic Manual Control Valve VOFC Series, G 1/4 in, 8155959

Subtotal (1 unit)*

£573.84

(exc. VAT)

£688.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£573.84

*price indicative

RS Stock No.:
341-974
Mfr. Part No.:
VOFC-L-M52-MY-G14-F19-18-1UK4-EX4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Connection Thread Standard

G

Port Size

1/4 in

Series

VOFC

Maximum Operating Pressure

8 bar

Body Material

Ematal Coated Aluminium

Maximum Flow Rate

1030L/min

Valve Function

5/2 Way

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Standards/Approvals

RoHS-compliant

Number of Ports

5

Model Number

8155959

Thread Size

1/4 in

COO (Country of Origin):
DE

Festo VOFC Series Pneumatic Manual Control Valve, 1/4in Thread Size, 5 Ports - VOFC-L-M52-MY-G14-F19-18-1UK4-EX4ME, Numeric Part Number:8155959


This pneumatic manual control valve is a hand-operated directional valve designed to control airflow in pneumatic systems. It provides five ports in a 5/2 configuration and is intended for manual actuation where directional switching and reliable flow control are required within industrial pneumatic circuits.

Features and Benefits:


• 5/2 way configuration enables versatile directional control
• Ematal coated aluminium body offers corrosion resistance
• 1/4in G thread connections simplify system integration
• Maximum flow rate 1030 L/min supports high-throughput operations
• Operates up to 10 bar for demanding pneumatic tasks
• Temperature range -25°C to +60°C allows broad environmental use

Applications


• Suitable for pneumatic tooling and clamp control
• Ideal for small-scale actuator direction switching
• Used with Air distribution systems requiring manual override
• Can be used for maintenance isolation and testing tasks
• Suitable for workshop fixtures exposed to variable temperatures

What is the permitted pressure for routine operation?


The valve is rated to function at an operating pressure up to 8 bar.

Which port and thread sizes are provided for connection?


It uses 1/4in ports with G thread standard for plumbing compatibility.

How many ports does the valve include for system interfacing?


The device contains five separate ports to support its 5/2 function.

What material and protective finish are used for the valve body?


The body is MADE from aluminium with an ematal coating for surface protection.

Is the product compliant with any electrical or material standards?


It is RoHS-compliant, indicating restriction of certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy