SMC Cylinder - CXSJM20-20 20mm Bore, CXSJ Series, 20 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-500
Mfr. Part No.:
CXSJM20-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cylinder

Bore Diameter

20mm

Series

CXSJ

Action Type

Double Acting

Mount Type

Symmetrical DIN Rail

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

M Thread

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Rod Type

Double

Piston Rod Thread Size

M

Maximum Piston Speed

700mm/s

Maximum Operating Temperature

60°C

Height

24mm

Width

62mm

Weight

371g

Stroke Length

20mm

Length

104mm

Model Number

CXSJM20-20

COO (Country of Origin):
JP
The SMC Dual Rod Cylinder offers precision engineering and superior slide bearing functionality, Ideal for precise pick-and-place applications and light-duty material handling tasks.

Utilises a dual rod design for enhanced stability

Features a Compact structure preventing rotation during operation

Compatible with both reed and solid-state auto switches

Rubber bumper on both ends for cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy