SMC Cylinder - CXSJL20-10 20mm Bore, CXSJ Series, 10 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-313
Mfr. Part No.:
CXSJL20-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cylinder

Bore Diameter

20mm

Series

CXSJ

Action Type

Double Acting

Mount Type

Symmetrical DIN Rail

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Maximum Piston Speed

700mm/s

Rod Type

Double

Guide Type

Ball Bushing

Piston Rod Thread Standard

M Thread

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

62mm

Height

24mm

Weight

371g

Stroke Length

10mm

Model Number

CXSJL20-10

COO (Country of Origin):
CZ
The SMC Dual Rod Cylinder offers precision engineering and superior ball bearing functionality, Ideal for precise pick-and-place applications and light-duty material handling tasks.

Utilises a dual rod design for enhanced stability

Features a Compact structure preventing rotation during operation

Compatible with both reed and solid-state auto switches

Rubber bumper on both ends for cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy