SMC Guided Air Cylinders - CXSJM20-10 20mm Bore, CXSJ Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

£236.88

(exc. VAT)

£284.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.88

*price indicative

RS Stock No.:
894-061
Mfr. Part No.:
CXSJM20-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

CXSJ

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Rod Type

Dual Rod

Maximum Piston Speed

700mm/s

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Piston Rod Thread Standard

M Thread

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

345g

Width

24mm

Height

62mm

Stroke Length

10mm

Length

94mm

Model Number

CXSJM20-10

COO (Country of Origin):
JP
The SMC dual rod cylinder provides Compact motion with enhanced strength and stability for precision tasks within automation environments. Designed to meet diverse application needs, it ensures reliable performance and efficient operation.

Operating pressure range from 0.1 MPa to a maximum of 0.7 MPa

Compact design enables efficient use of space in machinery

Constructed with rubber bumpers at both ends for cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy