SMC Guided Air Cylinders - CXSJM20-40 20mm Bore, Series CXSJ Series, 40 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-399
Mfr. Part No.:
CXSJM20-40
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

Series CXSJ

Action Type

Double Acting

Mount Type

Direct Mount

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Maximum Piston Speed

700mm/s

Guide Type

Slide Bearing

Rod Type

Dual Rod

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

24mm

Width

60mm

Weight

430g

Standards/Approvals

RoHS

Length

124mm

Stroke Length

40mm

Model Number

CXSJM20-40

COO (Country of Origin):
JP
The SMC dual rod cylinder designed specifically for precise movements in pick and place operations, featuring an adjustable stroke range of up to 40 mm enhancing operational flexibility.

Provides non-rotating accuracy of ±0.1° for reliable positioning

Compatible with ball bushing and slide bearings for consistent performance

Allows mounting from three different faces for versatile installation options

Designed with a reverse mounting mechanism for improved adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy