SMC Guided Air Cylinders - CXSJL32-40 32mm Bore, Series CXSJ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 847-030
- Mfr. Part No.:
- CXSJL32-40
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-030
- Mfr. Part No.:
- CXSJL32-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | Series CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Ball Bushing | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 600mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.23kg | |
| Height | 37mm | |
| Standards/Approvals | RoHS | |
| Width | 94mm | |
| Stroke Length | 40mm | |
| Length | 104.5mm | |
| Model Number | CXSJL32-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Guide Type Ball Bushing | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 600mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 1.23kg | ||
Height 37mm | ||
Standards/Approvals RoHS | ||
Width 94mm | ||
Stroke Length 40mm | ||
Length 104.5mm | ||
Model Number CXSJL32-40 | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder designed for efficient movement in automated processes, featuring a Compact design that integrates guiding functionality suited for pick and place applications.
Twice the thrust enables improved performance in various applications
Non-rotating accuracy of ±0.1° ensures precision in operation
Adjustable stroke range from 0 to -5 mm provides flexibility in setup
Mounting options available on three faces facilitate installation versatility
Ball bushing and slide bearings incorporate standard components for consistency
Related links
- SMC Guided Air Cylinders - CXSJL32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-75 32mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-40 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-100 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-10 32mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM20-40 20mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-40 6mm Bore 40 mm Double Acting Acting
