SMC Guided Air Cylinders - CXSJM32-100 32mm Bore, Series CXSJ Series, 100 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-409
Mfr. Part No.:
CXSJM32-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

Series CXSJ

Action Type

Double Acting

Mount Type

Direct Mount

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Maximum Piston Speed

700mm/s

Rod Type

Dual Rod

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Width

37mm

Standards/Approvals

RoHS

Weight

1.53kg

Height

94mm

Length

200mm

Stroke Length

100mm

Model Number

CXSJM32-100

COO (Country of Origin):
JP
The SMC dual rod cylinder designed for precise control in pick and place applications, offering a robust solution with dual-guiding functionality and non-rotating accuracy of ±0.1°.

Adjustable stroke range from 0 to -5 mm for flexibility in operation

Compact design allows for installation across three mounting faces

Utilises ball bushing bearings for smooth movement

Enhanced thrust capacity ensuring effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy