SMC Guided Air Cylinders - CXSJL32-75 32mm Bore, Series CXSJ Series, 75 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-032
Mfr. Part No.:
CXSJL32-75
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

Series CXSJ

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Maximum Piston Speed

600mm/s

Rod Type

Dual Rod

Minimum Operating Temperature

-10°C

Guide Type

Ball Bushing

Maximum Operating Temperature

60°C

Height

37mm

Weight

1.4kg

Standards/Approvals

RoHS

Width

94mm

Stroke Length

75mm

Model Number

CXSJL32-75

COO (Country of Origin):
CZ
The SMC dual rod cylinder offers robust, high-efficiency performance designed for diverse pick-and-place applications. This model features a Compact design with adjustable stroke functionality, ensuring precise movement and exceptional thrust capabilities.

Twice the thrust compared to conventional models

Non-rotating accuracy of ±0.1° for reliable performance

Compatible with Air cushion for enhanced shock absorption

Allowable kinetic energy significantly improved over standard types

Mounting arrangement permits installation on three faces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy