SMC Guided Air Cylinders - CXSJM25-75 25mm Bore, Series CXSJ Series, 75 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-407
Mfr. Part No.:
CXSJM25-75
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

25mm

Series

Series CXSJ

Action Type

Double Acting

Mount Type

Direct Mount

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Rod Type

Dual Rod

Maximum Piston Speed

700mm/s

Maximum Operating Temperature

60°C

Width

73mm

Height

29mm

Weight

753g

Standards/Approvals

RoHS

Length

162mm

Stroke Length

75mm

Model Number

CXSJM25-75

The SMC dual rod cylinder designed for pick and place applications, featuring a guide function that ensures high precision and efficiency in mechanical operations. Its balanced construction supports versatile mounting options.

Twice the thrust capabilities enhance overall performance

Non-rotating accuracy of ±0.1° ensures precise operations

Adjustable stroke range from 0 to –5 mm accommodates various applications

Compatible with ball bushing and slide bearings for flexible use

Mass is optimised at 0.660 kg for efficient integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy