SMC Guided Air Cylinders - CXSJM25-50 25mm Bore, Series CXSJ Series, 50 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-406
Mfr. Part No.:
CXSJM25-50
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

25mm

Series

Series CXSJ

Action Type

Double Acting

Mount Type

Direct Mount

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Maximum Piston Speed

700mm/s

Guide Type

Slide Bearing

Rod Type

Dual Rod

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

73mm

Height

29mm

Weight

658g

Stroke Length

50mm

Length

137mm

Model Number

CXSJM25-50

The SMC dual rod cylinder designed for precision and reliability in various applications. Its unique mechanism ensures consistent performance and adaptability in diverse functional environments.

Twice the thrust capacity for enhanced performance

Non-rotating accuracy of ±0.1° for precision tasks

Compact design with adjustable stroke range from 0 to –5 mm

Symmetric mounting allows installation from multiple orientations

Standard ball bushing or slide bearings for operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy