SMC Guided Air Cylinders - CXSJL6-50 6mm Bore, Series CXSJ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 847-497
- Mfr. Part No.:
- CXSJL6-50
- Brand:
- SMC
Subtotal (1 unit)*
£212.53
(exc. VAT)
£255.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £212.53 |
*price indicative
- RS Stock No.:
- 847-497
- Mfr. Part No.:
- CXSJL6-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 6mm | |
| Series | Series CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Maximum Piston Speed | 800mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 88g | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Height | 13.4mm | |
| Stroke Length | 50mm | |
| Length | 92mm | |
| Model Number | CXSJL6-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 6mm | ||
Series Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Maximum Piston Speed 800mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 88g | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
Height 13.4mm | ||
Stroke Length 50mm | ||
Length 92mm | ||
Model Number CXSJL6-50 | ||
- COO (Country of Origin):
- JP
The SMC Compact dual rod cylinder delivers precision and reliability tailored for a myriad of pick and place applications. Optimised for high accuracy and consistent performance, it ensures effective operation across various industrial tasks.
Twice the thrust capability for increased efficiency
Non-rotating accuracy of ±0.1° ensures precise positioning
Standard configuration includes both ball bushing and slide bearings
Adjustable stroke range from 0 to –5 mm for versatile applications
Symmetric mounting facilitates simplified installation
Available with multiple auto switch options for enhanced functionality
Related links
- SMC Guided Air Cylinders - CXSJL6-40 6mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-10 6mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-50 25mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-40 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-40 32mm Bore 40 mm Double Acting Acting
