SMC Guided Air Cylinders - CXSJL6-40 6mm Bore, Series CXSJ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 847-496
- Mfr. Part No.:
- CXSJL6-40
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-496
- Mfr. Part No.:
- CXSJL6-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 6mm | |
| Series | Series CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 800mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Rod | |
| Guide Type | Ball Bushing | |
| Maximum Operating Temperature | 60°C | |
| Width | 32mm | |
| Height | 13.4mm | |
| Weight | 78g | |
| Standards/Approvals | RoHS | |
| Length | 82mm | |
| Stroke Length | 40mm | |
| Model Number | CXSJL6-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 6mm | ||
Series Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 800mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Rod | ||
Guide Type Ball Bushing | ||
Maximum Operating Temperature 60°C | ||
Width 32mm | ||
Height 13.4mm | ||
Weight 78g | ||
Standards/Approvals RoHS | ||
Length 82mm | ||
Stroke Length 40mm | ||
Model Number CXSJL6-40 | ||
- COO (Country of Origin):
- JP
The SMC brand presents a dual rod cylinder designed for precise handling and guiding applications, featuring a Compact design suitable for tasks requiring accurate motion control in confined spaces.
Twice the thrust capability allows for enhanced performance in handling applications
Non-rotating accuracy is maintained at ±0.1°, ensuring consistent positioning
Adjustable stroke range of 0 to –5 mm accommodates various operational needs
The series uses ball bushing bearings and slide bearings for improved durability
Related links
- SMC Guided Air Cylinders - CXSJL6-50 6mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-40 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-40 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM20-40 20mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-10 6mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-100 25mm Bore 100 mm Double Acting Acting
