SMC Pneumatic Guided Cylinder - MXZ20-10 20mm Bore, MXZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 369-490
- Mfr. Part No.:
- MXZ20-10
- Brand:
- SMC
Subtotal (1 unit)*
£212.48
(exc. VAT)
£254.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.48 |
*price indicative
- RS Stock No.:
- 369-490
- Mfr. Part No.:
- MXZ20-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Weight | 211g | |
| Standards/Approvals | RoHS | |
| Width | 47.4mm | |
| Height | 49.5mm | |
| Stroke Length | 10mm | |
| Length | 49.4mm | |
| Model Number | MXZ20-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Weight 211g | ||
Standards/Approvals RoHS | ||
Width 47.4mm | ||
Height 49.5mm | ||
Stroke Length 10mm | ||
Length 49.4mm | ||
Model Number MXZ20-10 | ||
- COO (Country of Origin):
- JP
The SMC Compact Cylinder with Linear Guide is designed for applications where space-saving and high precision are crucial. Its compact design makes it ideal for confined spaces while still providing reliable performance. The integrated linear guide ensures smooth, stable motion, making it suitable for applications requiring accurate and consistent linear movement.
Compact and space-saving design, perfect for applications with limited installation space
Integrated linear guide for smooth and precise motion control
Related links
- SMC Pneumatic Guided Cylinder - MXZ20-20 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXZ20-5 20mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 20mm Bore 10 mm Double Acting Acting
- SMC Cylinder - CXSJL20-10 20mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 159952 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 159874 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 162082 20mm Bore 10 mm Double Acting Acting
