SMC Pneumatic Guided Cylinder - MXZ20-5, 20mm Bore, 5mm Stroke, MXZ Series, Double Acting
- RS Stock No.:
- 369-493
- Mfr. Part No.:
- MXZ20-5
- Brand:
- SMC
Subtotal (1 unit)*
£206.28
(exc. VAT)
£247.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.28 |
*price indicative
- RS Stock No.:
- 369-493
- Mfr. Part No.:
- MXZ20-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 5mm | |
| Bore | 20mm | |
| Manufacturer Series | MXZ | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | MXZ20-5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 5mm | ||
Bore 20mm | ||
Manufacturer Series MXZ | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p MXZ20-5 | ||
- COO (Country of Origin):
- JP
The SMC Compact Cylinder with Linear Guide is designed for applications where space-saving and high precision are crucial. Its compact design makes it ideal for confined spaces while still providing reliable performance. The integrated linear guide ensures smooth, stable motion, making it suitable for applications requiring accurate and consistent linear movement.
Compact and space-saving design, perfect for applications with limited installation space
Integrated linear guide for smooth and precise motion control
Integrated linear guide for smooth and precise motion control
Related links
- SMC Pneumatic Guided Cylinder - MXZ20-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXZ20-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CQMB20-5 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore CQ2 Series, Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-5-E1A 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXPJ6-5 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXJ4-5 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting
